Reference Only

3045347

Pluggable Terminal Blocks UPBV 2.5/1-M

Manufacturer:

Mfr Part:
3045347

TTI Part:
3045347

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions1
Pitch5.2 mm
Connection MethodScrew
Mounting StyleSnap-On
Current Rating24 A
Voltage Rating500 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Wire Gauge Range26 AWG to 12 AWG
ColorGray
SeriesUPBV
PackagingEach
Flammability RatingUL 94 V-0
Height47 mm
Housing MaterialPolyamide (PA)
Length20.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width5.2 mm
Part # AliasesUPBV_2,5/_1-M UPBV251M

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,480In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.29$5.16
Need more?

My Notes

Sign into see notes.