Reference Only

3045033

DIN Rail Terminal Blocks UT 2.5/1P-PE PLUGABLE TERM BLOCK

Manufacturer:

Mfr Part:
3045033

TTI Part:
3045033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions2 Position
Connection MethodScrew
ColorGreen, Yellow
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Length49.1 mm
Width5.2 mm
Height55 mm
SeriesUT
PackagingEach
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUT_2,5/1P-PE UT251PPE

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.94$197.00
Need more?
Sign in to add projects and notes