Reference Only

3044759

DIN Rail Terminal Blocks UTTB 4-PE GRN/YELLOW DBL LEVEL

Manufacturer:

Mfr Part:
3044759

TTI Part:
3044759

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeGround Terminal Block
Number of Positions4 Position
Connection MethodScrew
ColorGreen, Yellow
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min26 AWG
Wire Gauge Max10 AWG
Length69.9 mm
Width6.2 mm
Height65 mm
SeriesUTTB
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Number of Rows2 Row
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUTTB__4-PE UTTB4PE

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

26In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.27$8.27
Need more?
Sign in to add projects and notes