Reference Only

3042298

Pluggable Terminal Blocks SC 2.5/6

Manufacturer:

Mfr Part:
3042298

TTI Part:
3042298

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions6
Pitch5.2 mm
Connection MethodSpring Cage
Mounting StyleDIN Rail
Current Rating24 A
Voltage Rating500 V
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
Wire Gauge Range28 AWG to 12 AWG
ColorGray
SeriesSC
PackagingEach
Flammability RatingUL 94 V-0
Height18.8 mm
Housing MaterialPolyamide (PA)
Length37.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width31.2 mm
Part # AliasesSC_2,5/_6 SC256

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$6.47$161.75
Need more?

My Notes

Sign into see notes.