Reference Only

3040342

Pluggable Terminal Blocks COMBI plugs,10-POS spring-cage connect

Manufacturer:

Mfr Part:
3040342

TTI Part:
3040342

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions10
Pitch5.2 mm
Connection MethodSpring Cage
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating24 A
Voltage Rating500 V
Wire Gauge Min28 AWG
Wire Gauge Max14 AWG
ColorGray
SeriesSP
PackagingBulk
Length15.8 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width52 mm
Wire Orientation180 Deg
Part # AliasesSP_2,5/10 SP2510

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.20$355.00
Need more?
Sign in to add projects and notes