Reference Only

3040290

Pluggable Terminal Blocks SP 2.5/ 5

Manufacturer:

Mfr Part:
3040290

TTI Part:
3040290

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions5
Pitch5.2 mm
Connection MethodSpring Cage
Mounting StyleSnap-On
Current Rating24 A
Voltage Rating500 V
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
Wire Gauge Range28 AWG to 12 AWG
ColorGray
SeriesSP
PackagingBulk
Flammability RatingUL 94 V-0
Height39 mm
Housing MaterialPolyamide (PA)
Length15.8 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width26 mm
Part # AliasesSP_2,5/_5 SP255

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

300
On Order
300 expected 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.87$343.50
Need more?
Sign in to add projects and notes