Reference Only
3038600
DIN Rail Terminal Blocks ST 1.5-QUATTRO-U
Datasheet
3038600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Wire to Wire | |
| Number of Positions | 2 Position | |
| Current Rating | 17.5 A | |
| Voltage Rating | 500 V | |
| Connection Method | Spring Cage | |
| Color | Gray | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 16 AWG | |
| Length | 72 mm | |
| Width | 4.2 mm | |
| Series | ST | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Wire Gauge Range | 28 AWG to 16 AWG | |
| Part # Aliases | ST_1,5-QUATTRO-U ST15QUATTROU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $6.63 |
Need more?
My Notes
Sign into see notes.