Reference Only

3037106

End of Life
DIN Rail Terminal Blocks ST 2.5 GN

Manufacturer:

Mfr Part:
3037106

TTI Part:
3037106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions2 Position
Current Rating24 A
Voltage Rating600 V
Connection MethodSpring Cage
ColorGreen
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
Length48.5 mm
Width5.2 mm
Height36.5 mm
SeriesST
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesST_2,5_GN ST25GN

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative

Bulk

(Minimum: 3 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.21$6.63
Need more?
Sign in to add projects and notes