Reference Only

3036835

Terminal Block Tools & Accessories P-FU 5 X 20 LA 250 FUNCTION PLUG-DISCON

Manufacturer:

Mfr Part:
3036835

TTI Part:
3036835

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductFuses
TypeFuse Plug
ColorBlack
PackagingBulk
MaterialPolyamide (PA)
Product TypeTerminal Block Tools & Accessories
SeriesFU
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesP-FU_5X20_LA_250 PFU5X20LA250

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536698000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.89$108.90
Need more?
Sign in to add projects and notes