Reference Only

3036822

Terminal Block Tools & Accessories P-FU 5 X 20 LED 60 FUNCTION PLUG-DISCON

Manufacturer:

Mfr Part:
3036822

TTI Part:
3036822

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductFuses
TypeFuse Plug
ColorBlack
PackagingEach
MaterialPolyamide (PA)
Product TypeTerminal Block Tools & Accessories
SeriesFU
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesP-FU_5X20_LED_60 PFU5X20LED60

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536698000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.89$108.90
Need more?

My Notes

Sign into see notes.