Reference Only

3036806

Terminal Block Tools & Accessories P-FU 5 X 20 FUNCTION PLUG-DISCON

Manufacturer:

Mfr Part:
3036806

TTI Part:
3036806

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductFuse Terminal Blocks
TypeFuse Plug
ColorBlack
PackagingBulk
Product TypeTerminal Block Tools & Accessories
SeriesFU
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesP-FU_5X20 PFU5X20

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536698000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.28$5.28
$5.22$26.10
$5.16$51.60
$5.10$127.50
$5.04$252.00
$4.98$498.00
$4.92$1,230.00
Need more?

My Notes

Sign into see notes.