Reference Only

3036178

DIN Rail Terminal Blocks ST 35

Manufacturer:

Mfr Part:
3036178

TTI Part:
3036178

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions2 Position
Current Rating125 A
Voltage Rating1 kV
Connection MethodSpring Cage
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min14 AWG
Wire Gauge Max2 AWG
Length100 mm
Width16 mm
Height66.5 mm
SeriesST
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range14 AWG to 2 AWG
Part # AliasesST_35 ST35

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.51$31.51
Need more?

My Notes

Sign into see notes.