Reference Only

3036165

DIN Rail Terminal Blocks ST 16-PE

Manufacturer:

Mfr Part:
3036165

TTI Part:
3036165

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeGround Terminal Block
Number of Positions2 Position
Current Rating76 A
Connection MethodSpring Cage
ColorGreen, Yellow
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min24 AWG
Wire Gauge Max4 AWG
Length80 mm
Width12.2 mm
Height58.5 mm
SeriesST
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range24 AWG to 4 AWG
Part # AliasesST_16-PE ST16PE

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.83$9.83
Need more?

My Notes

Sign into see notes.