Reference Only

3031678

End of Life
DIN Rail Terminal Blocks STS 4-TWIN-PE

Manufacturer:

Mfr Part:
3031678

TTI Part:
3031678

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeGround Terminal Block
Number of Positions3 Position
Connection MethodSpring Cage
ColorGreen, Yellow
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min28 AWG
Wire Gauge Max10 AWG
Length64.5 mm
Width6.2 mm
Height43 mm
SeriesST
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Number of Rows1 Row
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range28 AWG to 10 AWG
Part # AliasesSTS_4-TWIN-PE STS4TWINPE

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$9.04$452.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.