Reference Only

3031500

DIN Rail Terminal Blocks ST 6 PE

Manufacturer:

Mfr Part:
3031500

TTI Part:
3031500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
PackagingBulk
SeriesST
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 85 C
Length69.5 mm
Width8.2 mm
Height43.5 mm
ColorGreen, Yellow
Connection MethodSpring Cage
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Number of Positions2 Position
Number of Rows1 Row
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
TypeGround Terminal Block
Wire Gauge Max8 AWG
Wire Gauge Min24 AWG
Wire Gauge Range24 AWG to 8 AWG
Part # AliasesST_6-PE ST6PE

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,500In Stock

1,000 expected 25-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.40$7.40
Need more?

My Notes

Sign into see notes.