Reference Only
3030983
Test Plugs & Test Jacks PS-5 MODULAR TEST PLUG
Datasheet
3030983 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Test Plugs & Test Jacks | |
| Type | Test Adapter | |
| Color | Red | |
| Product | Tools & Accessories | |
| Packaging | Bulk | |
| Product Type | Test Plugs & Test Jacks | |
| Series | PS | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | CLIPLINE | |
| Part # Aliases | PS-5 PS5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.39 | $83.90 |
Need more?
Sign in to add projects and notes