Reference Only

3025042

DIN Rail Terminal Blocks PT 6-DREHSI (5X20)

Manufacturer:

Mfr Part:
3025042

TTI Part:
3025042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFuse Terminal Block
Number of Positions2 Position
Current Rating10 A
Voltage Rating1 kV
Connection MethodPush-In
ColorBlack
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min20 AWG
Wire Gauge Max8 AWG
Length77.7 mm
Width12.3 mm
Height51.2 mm
SeriesPT
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$9.67$241.75
Need more?

My Notes

Sign into see notes.