Reference Only

3006153

End of Life
DIN Rail Terminal Blocks UIK 16

Manufacturer:

Mfr Part:
3006153

TTI Part:
3006153

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeInstallation Terminal Block
Number of Positions2 Position
Current Rating76 A
Voltage Rating400 V
Connection MethodScrew
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-2
Mounting StyleDIN Rail (NS 32, NS 35/7.5, NS 35/15)
Wire Gauge Min12 AWG
Wire Gauge Max4 AWG
Length42.5 mm
Width12.2 mm
Height47 mm
SeriesUIK
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUIK_16 UIK16

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.36$368.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes