Reference Only
3005109
DIN Rail Terminal Blocks UK 10-DREHSI (5X20)
Datasheet
3005109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Fuse Terminal Block | |
| Number of Positions | 1 Position | |
| Current Rating | 10 A | |
| Voltage Rating | 500 V | |
| Connection Method | Screw | |
| Color | Black | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-2 | |
| Mounting Style | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 6 AWG | |
| Length | 62 mm | |
| Width | 12 mm | |
| Height | 64 mm | |
| Series | UK | |
| Packaging | Each | |
| Insulator Material | Polyamide | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Torque | 1.8 N m | |
| Tradename | CLIPLINE | |
| Part # Aliases | UK_10-DREHSI_(5X20) UK10DREHSI5X20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.42 | $21.42 | |
| $21.20 | $42.40 | |
| $20.98 | $209.80 | |
| $20.76 | $519.00 | |
| $20.54 | $1,027.00 | |
| $20.33 | $2,033.00 | |
| $20.12 | $5,030.00 | |
| $19.91 | $9,955.00 |
Need more?
Sign in to add projects and notes