Reference Only
3004265
DIN Rail Terminal Blocks 10.2mm 15-30V
Datasheet
3004265 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Fuse Terminal Block | |
| Number of Positions | 1 Position | |
| Current Rating | 10 A | |
| Voltage Rating | 500 V | |
| Connection Method | Screw | |
| Color | Black | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-2 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 6 AWG | |
| Length | 79 mm | |
| Width | 10.2 mm | |
| Height | 65 mm | |
| Series | UK | |
| Packaging | Each | |
| Insulator Material | Polyamide | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Torque | 1.5 N m | |
| Tradename | CLIPLINE | |
| Part # Aliases | UK__6,3-HESILED_24 UK63HESILED24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.25 | $21.25 |
Need more?
Sign in to add projects and notes