Reference Only

3001938

DIN Rail Terminal Blocks UK 6-FSI/C-LED24

Manufacturer:

Mfr Part:
3001938

TTI Part:
3001938

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFuse Terminal Block
Number of Positions1 Position
Current Rating30 A
Voltage Rating24 V
Connection MethodScrew
ColorBlack
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 32, NS 35/7.5, NS 35/15)
Wire Gauge Min24 AWG
Wire Gauge Max8 AWG
Length64 mm
Width8.2 mm
Height52 mm
SeriesUK
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUK__6-FSI/C-LED24 UK6FSICLED24

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,181In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.53$22.53
Need more?
Sign in to add projects and notes