Reference Only

3001925

DIN Rail Terminal Blocks UK 6-FSI/C-LED12

Manufacturer:

Mfr Part:
3001925

TTI Part:
3001925

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFuse Terminal Block
Number of Positions1 Position
Current Rating30 A
Voltage Rating12 V
Connection MethodScrew
ColorBlack
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 32, NS 35/7.5, NS 35/15)
Wire Gauge Min26 AWG
Wire Gauge Max8 AWG
Length64 mm
Width8.2 mm
Height52 mm
SeriesUK
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUK__6-FSI/C-LED12 UK6FSICLED12

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.53$22.53
Need more?
Sign in to add projects and notes