Reference Only

3001679

DIN Rail Terminal Blocks MT 1 5-QUATTRO

Manufacturer:

Mfr Part:
3001679

TTI Part:
3001679

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeMini Feed Through Terminal Block
Number of Positions4 Position
Current Rating16 A
Voltage Rating400 V
Connection MethodScrew
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 15)
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Length33.5 mm
Width4.2 mm
Height30 mm
SeriesMT
PackagingBulk
Insulator MaterialPolyamide
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
Torque0.25 N m
TradenameCLIPLINE
Part # AliasesMT_1,5-QUATTRO MT15QUATTRO

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.41$270.50
Need more?
Sign in to add projects and notes