Reference Only

3001543

Terminal Block Tools & Accessories FBRN 2-4 N

Manufacturer:

Mfr Part:
3001543

TTI Part:
3001543

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductJumpers / Bridges
TypeBridge - Fixed
ColorSilver
PackagingBulk
Product TypeTerminal Block Tools & Accessories
SeriesFBRN
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesFBRN__2-4_N FBRN24N

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.47$7.41
$2.44$24.40
$2.41$60.25
$2.37$118.50
$2.34$234.00
$2.31$577.50
$2.27$1,135.00
$2.24$5,600.00
Need more?
Sign in to add projects and notes