Reference Only

3001381

DIN Rail Terminal Blocks UK 10-PLUS

Manufacturer:

Mfr Part:
3001381

TTI Part:
3001381

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions3 Position
Current Rating57 A
Voltage Rating600 V
Connection MethodScrew
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 32, NS 35/7.5, NS 35/15)
Wire Gauge Min24 AWG
Wire Gauge Max6 AWG
Length53 mm
Width10.2 mm
Height47 mm
SeriesUK
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range24 AWG to 6 AWG
Part # AliasesUK_10-PLUS UK10PLUS

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$9.19$459.50
Need more?

My Notes

Sign into see notes.