Reference Only

3000710

Electrical Enclosure Accessories D-UT 4-TWIN HV

Manufacturer:

Mfr Part:
3000710

TTI Part:
3000710

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
TypeEnd Cover
Length57.8 mm
Width2.2 mm
Height47.5 mm
ColorGray
PackagingEach
Product TypeElectrical Enclosures
SeriesUT
SubcategoryEnclosures, Racks and Boxes
TradenameCLIPLINE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.94$47.00
Need more?

My Notes

Sign into see notes.