Reference Only

3000707

Terminal Block Tools & Accessories FBS 50-3,5 GY

Manufacturer:

Mfr Part:
3000707

TTI Part:
3000707

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductJumpers / Bridges
TypeBridge - Plug-in
ColorGray
PackagingEach
Product TypeTerminal Block Tools & Accessories
SeriesFBS
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesFBS 50-3,5 GY

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.94$259.40
Need more?
Sign in to add projects and notes