Reference Only

3000654

Pluggable Terminal Blocks PPC 2,5/1-L BU

Manufacturer:

Mfr Part:
3000654

TTI Part:
3000654

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions1
Pitch5.2 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating24 A
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
ColorBlue
SeriesPPC
PackagingBulk
Height41 mm
Length20.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width5.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.41$70.50
Need more?
Sign in to add projects and notes