Reference Only

3000564

DIN Rail Terminal Blocks UK 5-HEDI N

Manufacturer:

Mfr Part:
3000564

TTI Part:
3000564

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeDisconnect Terminal Block
Number of Positions2 Position
Current Rating16 A
Voltage Rating500 V
Connection MethodScrew
ColorBlack, Orange
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 32, NS 35/7.5, NS 35/15)
Wire Gauge Min20 AWG
Wire Gauge Max10 AWG
Length58 mm
Width8.2 mm
Height55 mm
SeriesUK
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range20 AWG to 10 AWG
Part # AliasesUK_5-HEDI_N UK5HEDIN

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$10.06$503.00
Need more?

My Notes

Sign into see notes.