Reference Only

3000539

DIN Rail Terminal Blocks UK 5-HESI N

Manufacturer:

Mfr Part:
3000539

TTI Part:
3000539

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFuse Terminal Block
Number of Positions2 Position
Current Rating6.3 A
Voltage Rating500 V
Connection MethodScrew
ColorBlack
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 32, NS 35/7.5, NS 35/15)
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Length58 mm
Width8.2 mm
Height55 mm
SeriesUK
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesUK 5-HESI N

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.24$11.24
Need more?

My Notes

Sign into see notes.