Reference Only
3000175
Terminal Block Tools & Accessories FBRNI 2-5 N
Datasheet
3000175 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Series | FBRNI | |
| Packaging | Bulk | |
| Color | Silver | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Type | Bridge - Fixed | |
| Part # Aliases | FBRNI__2-5_N FBRNI25N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.78 | $27.80 |
Need more?
Sign in to add projects and notes