Reference Only
2987901
Industrial Relays REL-MR-120AC/21HC/MS
Datasheet
2987901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | Plug In | |
| Product | Industrial Relays | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 16 A | |
| Coil Termination | Solder Pin | |
| Coil Voltage | 120 VAC | |
| Coil Current | 7 mA | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | REL-MR | |
| Length | 29 mm | |
| Width | 12.7 mm | |
| Height | 29 mm | |
| Packaging | Each | |
| Current Rating | 16 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | RIFLINE Complete | |
| Part # Aliases | REL-MR-120AC/21HC/MS RELMR120AC21HCMS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.72 | $87.20 |
Need more?
My Notes
Sign into see notes.