Reference Only
2982689
Relay Sockets & Hardware PLC-BSC-TTL/1
Datasheet
2982689 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | REL-MR, OPT | |
| Termination Style | Screw | |
| Current Rating | 41 mA | |
| Mounting Style | DIN Rail | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | PLC-BSC | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-BSC-TTL/1 PLCBSCTTL1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.10 | $411.00 |
Need more?
Sign in to add projects and notes