Reference Only
2981978
Safety Relays PSR-SCP-24DC/FSP 1X1/1X2
Datasheet
2981978 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | |
| Contact Termination | Screw | |
| Contact Rating | 5 A | |
| IP Rating | IP20 | |
| Mounting Style | Plug In | |
| Packaging | Each | |
| Current Rating - Max | 5 A | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Width | 17.5 mm | |
| Part # Aliases | PSR-SCP-_24DC/FSP/1X1/1X2 PSRSCP24DCFSP1X11X2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $172.59 | $172.59 |
Need more?
My Notes
Sign into see notes.