Reference Only

2981800

Safety Relays PSR-SCP- 24DC/ESD 4X1/30

Manufacturer:

Mfr Part:
2981800

TTI Part:
2981800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VAC
Relay Contact Form2 Form A (DPST-NO)
Contact TerminationPlug In
IP RatingIP20
Mounting StylePlug In
PackagingEach
Current Rating - Max6 A
Product TypeSafety Relays
SubcategoryRelays
Width22.5 mm
Part # AliasesPSR-SCP-_24DC/ESD/4X1/30 PSRSCP24DCESD4X130

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
TARIC8537109199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN-Methylpyrrolidone (872-50-4)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$361.49$361.49
Need more?
Sign in to add projects and notes