Reference Only
2981745
Safety Relays PSRSPP24DCURD34X12X2 EXPAN W/SPRING TERM
Datasheet
2981745 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO), 1 Form B (SPST-NC) | |
| Contact Termination | Push In | |
| IP Rating | IP20 | |
| Mounting Style | DIN Rail Mount | |
| Type | Extension Module | |
| Packaging | Bulk | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Series | PSR | |
| Subcategory | Relays | |
| Switching Voltage | 250 V | |
| Width | 22.5 mm | |
| Part # Aliases | PSR-SPP-_24DC/URD3/4X1/2X2/3 PSRSPP24DCURD34X12X23 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $433.37 | $433.37 |
Need more?
Sign in to add projects and notes