Reference Only
2981716
Relay Sockets & Hardware PSR-T-BUS-TP TERMINATION PLUG
Datasheet
2981716 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product | DIN Rails | |
| Mounting Style | DIN Rail | |
| Packaging | Each | |
| Accessory Type | DIN Rail Connector | |
| Associated Relay Series | PSR-SCP, PSR-SPP | |
| Compliance | C-UR-US | |
| Product Type | Relay Sockets & Hardware | |
| Series | PSR-TBUS | |
| Subcategory | Relays | |
| Part # Aliases | PSR-TBUS-TP PSRTBUSTP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.68 | $20.68 |
Need more?
Sign in to add projects and notes