Reference Only

2981677

Safety Relays PSRSCP24DC/URM4/4X1B EXPAN W/SCREW TERM

Manufacturer:

Mfr Part:
2981677

TTI Part:
2981677

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Relay Contact Form4 Form A (4PST-NO), 1 Form A (SPST-NO)
Contact TerminationPlug In
IP RatingIP20
PackagingEach
Product TypeSafety Relays
SeriesPSR
SubcategoryRelays
Width22.5 mm
Part # AliasesPSR-SCP-_24DC/URM4/4X1/2X2/B PSRSCP24DCURM44X12X2B

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$280.67$280.67
Need more?
Sign in to add projects and notes