Reference Only

2981444

Safety Relays PSR-SCP-24UC/URM TYPE A 4N/O 2N/C

Manufacturer:

Mfr Part:
2981444

TTI Part:
2981444

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VAC, 24 VDC
Relay Contact Form4 Form A (4PST-NO), 2 Form B (DPST-NC)
Contact TerminationPlug In
Contact Rating6 A
IP RatingIP20
PackagingEach
Current Rating - Max6 A
Product TypeSafety Relays
SubcategoryRelays
Width40 mm
Part # AliasesPSR-SCF-_24UC/URM/4X1/2X2 PSRSCF24UCURM4X12X2

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8537109170
TARIC8504409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.54$117.54
Need more?

My Notes

Sign into see notes.