Reference Only

2981431

Safety Relays PSR-SPP-24DC/ESD/ 5X1/1X2/300

Manufacturer:

Mfr Part:
2981431

TTI Part:
2981431

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Contact TerminationPlug In
Contact Rating6 A
IP RatingIP20
Mounting StylePlug In
PackagingEach
ComplianceUL-C-US; GOST-R
Current Rating - Max6 A
Product TypeSafety Relays
SubcategoryRelays
Width45 mm
Part # AliasesPSR-SPP-_24DC/ESD/5X1/1X2/300 PSRSPP24DCESD5X11X2300

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
TARIC8537109999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$510.26$510.26
Need more?
Sign in to add projects and notes