Reference Only

2981428

Safety Relays PSR-SCP-24UC/ESD CAT 3/4 3NO 2NO 1NC

Manufacturer:

Mfr Part:
2981428

TTI Part:
2981428

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Relay Contact Form3 Form A (3PST-NO), 1 Form A (SPST-NO), 1 Form A (DPST-NO)
Contact TerminationPlug In
Contact Rating6 A
IP RatingIP20
Mounting StylePlug In
PackagingEach
Current Rating - Max6 A
Product TypeSafety Relays
SubcategoryRelays
Width45 mm
Part # AliasesPSR-SCP-_24DC/ESD/5X1/1X2/300 PSRSCP24DCESD5X11X2300

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$489.91$489.91
Need more?
Sign in to add projects and notes