Reference Only

2981376

Safety Relays PSR-SCP-120UC/URM TYPE C DPDT

Manufacturer:

Mfr Part:
2981376

TTI Part:
2981376

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage120 VAC, 120 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact TerminationPlug In
Contact Rating5 A
IP RatingIP20
PackagingEach
Current Rating - Max5 A
Product TypeSafety Relays
SubcategoryRelays
Width17.5 mm
Part # AliasesPSR-SCF-120UC/URM/2X21 PSRSCF120UCURM2X21

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536490050
TARIC8537109999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.33$75.33
Need more?

My Notes

Sign into see notes.