Reference Only

2981059

Safety Relays PSR-SCP-24UC/ESL4 CAT 4 3NO 1NC

Manufacturer:

Mfr Part:
2981059

TTI Part:
2981059

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Relay Contact Form3 Form A (3PST-NO)
Contact TerminationPlug In
IP RatingIP20
Mounting StylePlug In
PackagingEach
Current Rating - Max6 A
Product TypeSafety Relays
SubcategoryRelays
Width22.5 mm
Part # AliasesPSR-SCP-_24UC/ESL4/3X1/1X2/B PSRSCP24UCESL43X11X2B

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$234.03$234.03
Need more?
Sign in to add projects and notes