Reference Only

2981033

End of Life
Safety Relays PSR-SCP-24UC/URM4 CAT 4 5N/O 2N/C

Manufacturer:

Mfr Part:
2981033

TTI Part:
2981033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Relay Contact Form5 Form A (5PST-NO), 1 Form A (SPST-NO)
Contact TerminationPlug In
Contact Rating6 A
IP RatingIP20
PackagingEach
Current Rating - Max6 A
Mounting StylePlug In
Product TypeSafety Relays
SubcategoryRelays
Width22.5 mm
Part # AliasesPSR-SCP-_24UC/URM4/5X1/2X2/B PSRSCP24UCURM45X12X2B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8537109999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$294.75$294.75
$288.97$1,444.85
$271.30$2,713.00
$265.22$6,630.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.