Reference Only

2980319

Relay Sockets & Hardware PLC-BSC-12OUC/21SO46

Manufacturer:

Mfr Part:
2980319

TTI Part:
2980319

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeDIN Rail Mount
Associated Relay SeriesREL-MR, OPT
Termination StyleScrew
Mounting StyleDIN Rail
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesPLC-BSC
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-BSC-120UC/21/SO46 PLCBSC120UC21SO46

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$23.48$234.80
Need more?
Sign in to add projects and notes