Reference Only

2980021

Industrial Relays PLC-RSC 125DC/21

Manufacturer:

Mfr Part:
2980021

TTI Part:
2980021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating6 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage125 VDC
Coil Current3 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Tin
IP RatingIP20
SeriesPLC-RSC
Length94 mm
Width6.2 mm
Height80 mm
PackagingEach
ComplianceC-UR-US, GOST-R
Current Rating6 A
Enclosure TypeSealed
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-RSC-125DC/21 PLCRSC125DC21

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0);Lead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$26.91$269.10
Need more?
Sign in to add projects and notes