Reference Only
2971535
Electrical Enclosure Accessories UMK-BE 11.25
Datasheet
2971535 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Elements | |
| Type | Base Element | |
| Length | 72.2 mm | |
| Width | 11.25 mm | |
| Height | 15.5 mm | |
| Color | Green | |
| Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UMK-BE_11,25 UMKBE1125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.75 | $27.50 | |
| $2.71 | $81.30 | |
| $2.67 | $133.50 | |
| $2.64 | $264.00 | |
| $2.60 | $650.00 | |
| $2.57 | $1,285.00 | |
| $2.53 | $6,325.00 |
Need more?
Available Regional Inventory
70 available now at ttieurope.com
Sign in to add projects and notes