Reference Only
2970031
Electrical Enclosure Accessories FOOT ELEMENT
Datasheet
2970031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Elements | |
| Type | Foot Element | |
| Length | 72.2 mm | |
| Width | 39.5 mm | |
| Color | Green | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Series | UM | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UMK-FE UMKFE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,172In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.55 | $7.10 | |
| $3.06 | $30.60 | |
| $3.01 | $75.25 | |
| $2.98 | $149.00 | |
| $2.94 | $294.00 | |
| $2.90 | $725.00 | |
| $2.86 | $1,430.00 | |
| $2.82 | $7,050.00 |
Need more?
Sign in to add projects and notes