Reference Only
2970028
Electrical Enclosure Accessories BASE ELEMENT 22.5mm
Datasheet
2970028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Elements | |
| Type | Base Element | |
| Length | 22.5 mm | |
| Width | 77 mm | |
| Height | 15.5 mm | |
| Color | Green | |
| Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UMK-BE_22,5 UMKBE225 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.56 | $7.12 | |
| $3.52 | $35.20 | |
| $3.49 | $87.25 | |
| $3.45 | $172.50 | |
| $3.42 | $342.00 | |
| $3.39 | $847.50 | |
| $3.35 | $1,675.00 | |
| $3.32 | $3,320.00 |
Need more?
Sign in to add projects and notes