Reference Only
2970015
Electrical Enclosure Accessories BASE ELEMENT 45mm
Datasheet
2970015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Elements | |
| Type | Base Element | |
| Length | 45 mm | |
| Width | 77 mm | |
| Height | 15.5 mm | |
| Color | Green | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UMK-BE_45 UMKBE45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.40 | $5.40 | |
| $5.34 | $53.40 | |
| $5.27 | $131.75 | |
| $5.21 | $260.50 | |
| $5.15 | $515.00 | |
| $5.09 | $1,272.50 | |
| $5.03 | $2,515.00 | |
| $4.97 | $4,970.00 |
Need more?
My Notes
Sign into see notes.